LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MPP392G2G2AS2027A1 product image
  • MPP392G2G2AS2027A1 thumbnail 1
  • MPP392G2G2AS2027A1 thumbnail 2
  • MPP392G2G2AS2027A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MPP392G2G2AS2027A1RoHS

Manufacturer
JOEYAsian Brands
MPN
MPP392G2G2AS2027A1
LCSC Part #
C18185902
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP FILM 3.9nF ±2% 400V TH
Datasheetpdf iconJOEY MPP392G2G2AS2027A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=5mm
Capacitance3.9nF
Voltage Rating400V
Operating Temperature-40℃~+105℃
Tolerance±2%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece