LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MPP224J3A9AS9040A1 product image
  • MPP224J3A9AS9040A1 thumbnail 1
  • MPP224J3A9AS9040A1 thumbnail 2
  • MPP224J3A9AS9040A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MPP224J3A9AS9040A1RoHS

Manufacturer
JOEYAsian Brands
MPN
MPP224J3A9AS9040A1
LCSC Part #
C18185880
Packaging
Through Hole,P=22.5mm
Customer #
Key Attributes
CAP FILM 220nF ±5% 1kV TH
Datasheetpdf iconJOEY MPP224J3A9AS9040A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=22.5mm
Capacitance220nF
Voltage Rating1kV
Operating Temperature-40℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece