LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MPP163J2J3ES2027A1 product image
  • MPP163J2J3ES2027A1 thumbnail 1
  • MPP163J2J3ES2027A1 thumbnail 2
  • MPP163J2J3ES2027A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MPP163J2J3ES2027A1RoHS

Manufacturer
JOEYAsian Brands
MPN
MPP163J2J3ES2027A1
LCSC Part #
C18185875
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP FILM 16nF ±5% 630V TH
Datasheetpdf iconJOEY MPP163J2J3ES2027A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=5mm
Capacitance16nF
Voltage Rating630V
Operating Temperature-40℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece