LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MPP105J2L6KS6050A1 product image
  • MPP105J2L6KS6050A1 thumbnail 1
  • MPP105J2L6KS6050A1 thumbnail 2
  • MPP105J2L6KS6050A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MPP105J2L6KS6050A1RoHS

Manufacturer
JOEYAsian Brands
MPN
MPP105J2L6KS6050A1
LCSC Part #
C18185865
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 1uF ±5% 450V TH
Datasheetpdf iconJOEY MPP105J2L6KS6050A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=15mm
Capacitance1uF
Voltage Rating450V
Operating Temperature-40℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

This specification applies to "MPP" type (Metallized Polypropylene Film Capacitor) capacitors.

  • Operating Temperature: -40°C ~ +85°C (+105°C) (Derating factor for rated voltage in the range of +85°C ~ +105°C: 1.5% derating per 1°C rise). The rated voltage is the voltage that the capacitor can continuously withstand within the operating temperature range. However, in the range of +85°C ~ +105°C, the rated voltage shall be derated by 1.5% for every 1°C rise.
  • Operating Voltage: MPP (50 ~ 1000VDC)
  • Capacitance Range: MPP (0.001uF ~ 10.0uF)
  • Capacitance Tolerance: ±1% (F), ±2% (G), ±3% (H), ±5% (J), ±10% (K), ±20% (M)
  • Construction:
    • A: Element (Metallized Polypropylene Film)
    • B: Metal (Tin, Zinc, Antimony, Copper)
    • C: Epoxy Resin and Wax
    • D: Lead Wire
  • Standard Test Conditions: Capacitors may be measured at a temperature of 20±5°C and humidity of 65±5%RH.
  • Soldering Recommendations:
    • When soldering capacitors, heat is conducted through the leads and case to the capacitor element. Care should be taken as high temperatures and prolonged soldering may cause deterioration of capacitor characteristics or breakdown. Soldering must be performed within the following temperature conditions.
      • Ts: Maximum body temperature of the capacitor during wave soldering
      • Tp: Maximum body temperature of the capacitor during preheating
      • Body temperature shall comply with the following: during preheating, Tp ≤ 115°C; during soldering, Ts ≤ 120°C, ts ≤ 45s
    • When SMD components are used together with leaded components, film capacitors shall not enter the SMD adhesive curing oven. Leaded components should be assembled after the SMD curing step.
    • Leaded film capacitors are not suitable for reflow soldering.
    • To ensure proper conditions for manual or selective soldering, the body temperature of the capacitor (Ts) must be ≤ 120°C.
    • A recommended condition for manual soldering is that the soldering iron tip temperature shall be < 360°C, and the soldering contact time shall not exceed 3 seconds.