LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MPP105J3ADAAD20MA1 product image
  • MPP105J3ADAAD20MA1 thumbnail 1
  • MPP105J3ADAAD20MA1 thumbnail 2
  • MPP105J3ADAAD20MA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MPP105J3ADAAD20MA1RoHS

Manufacturer
JOEYAsian Brands
MPN
MPP105J3ADAAD20MA1
LCSC Part #
C18185863
Packaging
Through Hole,P=32.5mm
Customer #
Key Attributes
CAP FILM 1uF ±5% 1kV TH
Datasheetpdf iconJOEY MPP105J3ADAAD20MA1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=32.5mm
Capacitance1uF
Voltage Rating1kV
Operating Temperature-40℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece