LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MPP103G2G3ES5031A1 product image
  • MPP103G2G3ES5031A1 thumbnail 1
  • MPP103G2G3ES5031A1 thumbnail 2
  • MPP103G2G3ES5031A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MPP103G2G3ES5031A1RoHS

Manufacturer
JOEYAsian Brands
MPN
MPP103G2G3ES5031A1
LCSC Part #
C18185850
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP FILM 10nF ±2% 400V TH
Datasheetpdf iconJOEY MPP103G2G3ES5031A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=5mm
Capacitance10nF
Voltage Rating400V
Operating Temperature-40℃~+105℃
Tolerance±2%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece