LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
hanxia XHB2.54-2Y product image
Images for reference only

hanxia XHB2.54-2YRoHS

Manufacturer
hanxiaAsian Brands
MPN
XHB2.54-2Y
LCSC Part #
C18185535
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 2POS 2.54mm SINGLE ROW XHB
Datasheetpdf iconhanxia XHB2.54-2Y
Custom CablesMOQ 1pc
In-Stock: 6,450
6,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0081$ 0.0077$ 0.39
500+$ 0.0063$ 0.0060$ 3.00
1,500+$ 0.0053$ 0.0051$ 7.65
5,000+$ 0.0047$ 0.0045$ 22.50
25,000+$ 0.0042$ 0.0040$ 100.00
50,000+$ 0.0039$ 0.0038$ 190.00
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerhanxia
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Reference SeriesXHB
Pins Structure1x2P
Number of Rows1
ColorWhite
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.