LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
hanxia PH2.0-9Y product image
  • PH2.0-9Y thumbnail 1
  • PH2.0-9Y thumbnail 2
  • PH2.0-9Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia PH2.0-9YRoHS

Manufacturer
hanxiaAsian Brands
MPN
PH2.0-9Y
LCSC Part #
C18185501
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 9POS 2mm SINGLE ROW PH
Datasheetpdf iconhanxia PH2.0-9Y
Custom CablesMOQ 1pc
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0136$ 0.0068$ 0.34
500+$ 0.0106$ 0.0053$ 2.65
2,000+$ 0.0089$ 0.0045$ 9.00
4,000+$ 0.0079$ 0.0040$ 16.00
24,000+$ 0.0071$ 0.0036$ 86.40
50,000+$ 0.0066$ 0.0033$ 165.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerhanxia
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x9P
Reference SeriesPH
Number of Rows1
ColorWhite
Number of PINs Per Row9
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.