LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
hanxia PH2.0-6Y product image
  • PH2.0-6Y thumbnail 1
  • PH2.0-6Y thumbnail 2
  • PH2.0-6Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia PH2.0-6YRoHS

Manufacturer
hanxiaAsian Brands
MPN
PH2.0-6Y
LCSC Part #
C18185498
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 6POS 2mm SINGLE ROW PH
Datasheetpdf iconhanxia PH2.0-6Y
Custom CablesMOQ 1pc
In-Stock: 550
550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0096$ 0.0087$ 0.44
500+$ 0.0075$ 0.0068$ 3.40
2,000+$ 0.0063$ 0.0057$ 11.40
4,000+$ 0.0056$ 0.0051$ 20.40
24,000+$ 0.005$ 0.0045$ 108.00
50,000+$ 0.0047$ 0.0043$ 215.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerhanxia
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x6P
Reference SeriesPH
Number of Rows1
ColorWhite
Number of PINs Per Row6
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.