LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
hanxia PH2.0-3Y product image
  • PH2.0-3Y thumbnail 1
  • PH2.0-3Y thumbnail 2
  • PH2.0-3Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia PH2.0-3YRoHS

Manufacturer
hanxiaAsian Brands
MPN
PH2.0-3Y
LCSC Part #
C18185495
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 3POS 2mm SINGLE ROW PH
Datasheetpdf iconhanxia PH2.0-3Y
Custom CablesMOQ 1pc
In-Stock: 3,300
3,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.006$ 0.0030$ 0.30
1,000+$ 0.0047$ 0.0024$ 2.40
5,000+$ 0.004$ 0.0020$ 10.00
10,000+$ 0.0035$ 0.0018$ 18.00
50,000+$ 0.0032$ 0.0016$ 80.00
100,000+$ 0.0029$ 0.0015$ 150.00
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerhanxia
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x3P
Reference SeriesPH
Number of Rows1
ColorWhite
Number of PINs Per Row3
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.