LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
hanxia ZH-7Y product image
  • ZH-7Y thumbnail 1
  • ZH-7Y thumbnail 2
  • ZH-7Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia ZH-7YRoHS

Manufacturer
hanxiaAsian Brands
MPN
ZH-7Y
LCSC Part #
C18185486
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 7POS 1.5mm SINGLE ROW ZH
Datasheetpdf iconhanxia ZH-7Y
Custom CablesMOQ 1pc
In-Stock: 750
750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0141$ 0.0071$ 0.36
500+$ 0.011$ 0.0055$ 2.75
2,000+$ 0.0093$ 0.0047$ 9.40
4,000+$ 0.0082$ 0.0041$ 16.40
24,000+$ 0.0073$ 0.0037$ 88.80
50,000+$ 0.0069$ 0.0035$ 175.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerhanxia
PackagingP=1.5mm
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x7P
Reference SeriesZH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row7
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.