LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
hanxia 1.25-8Y product image
  • 1.25-8Y thumbnail 1
  • 1.25-8Y thumbnail 2
  • 1.25-8Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia 1.25-8YRoHS

Manufacturer
hanxiaAsian Brands
MPN
1.25-8Y
LCSC Part #
C18185462
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 8POS 1.25mm SINGLE ROW
Datasheetpdf iconhanxia 1.25-8Y
Custom CablesMOQ 1pc
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0146$ 0.0132$ 0.66
500+$ 0.0114$ 0.0103$ 5.15
2,000+$ 0.0095$ 0.0086$ 17.20
4,000+$ 0.0085$ 0.0077$ 30.80
24,000+$ 0.0076$ 0.0069$ 165.60
50,000+$ 0.0071$ 0.0064$ 320.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerhanxia
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x8P
Reference SeriesPicoBlade(MX 1.25)
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row8
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.