LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
hanxia SH1.0-10Y product image
  • SH1.0-10Y thumbnail 1
  • SH1.0-10Y thumbnail 2
  • SH1.0-10Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia SH1.0-10YRoHS

Manufacturer
hanxiaAsian Brands
MPN
SH1.0-10Y
LCSC Part #
C18185390
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 10POS 1mm SINGLE ROW SH
Datasheetpdf iconhanxia SH1.0-10Y
Custom CablesMOQ 1pc
In-Stock: 1,580
1,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0295$ 0.0148$ 0.30
200+$ 0.023$ 0.0115$ 2.30
600+$ 0.0194$ 0.0097$ 5.82
2,000+$ 0.0172$ 0.0086$ 17.20
10,000+$ 0.0153$ 0.0077$ 77.00
20,000+$ 0.0143$ 0.0072$ 144.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerhanxia
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure1x10P
Reference SeriesSH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row10
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.