LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
hanxia SH1.0-2Y product image
  • SH1.0-2Y thumbnail 1
  • SH1.0-2Y thumbnail 2
  • SH1.0-2Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia SH1.0-2YRoHS

Manufacturer
hanxiaAsian Brands
MPN
SH1.0-2Y
LCSC Part #
C18185383
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 2POS 1mm SINGLE ROW SH
Datasheetpdf iconhanxia SH1.0-2Y
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0078$ 0.0039$ 0.39
1,000+$ 0.0061$ 0.0031$ 3.10
4,000+$ 0.0051$ 0.0026$ 10.40
10,000+$ 0.0046$ 0.0023$ 23.00
50,000+$ 0.0041$ 0.0021$ 105.00
100,000+$ 0.0038$ 0.0019$ 190.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerhanxia
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure1x2P
Reference SeriesSH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.