Sunltech SLH1207S101MTT
| Manufacturer | |
| Mfr. Part # | SLH1207S101MTT |
| LCSC Part # | C181847 |
| Package | SMD |
| Customer # | |
| Key Attributes | FIXED IND 100uH 1.7A 220mΩ SMD |
| Description | SMD Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
4,650 
4,650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1757 | $ 0.88 |
50+ | $ 0.1454 | $ 7.27 |
150+ | $ 0.1324 | $ 19.86 |
500+ | $ 0.1086 | $ 54.30 |
2,500+ | $ 0.0999 | $ 249.75 |
5,000+ | $ 0.0947 | $ 473.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$