LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX30002-20P product image
  • HX30002-20P thumbnail 1
  • HX30002-20P thumbnail 2
  • HX30002-20P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX30002-20PRoHS

Manufacturer
HongxingAsian Brands
MPN
HX30002-20P
LCSC Part #
C181801
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 20POS 3mm DUAL ROW
Datasheetpdf iconHongxing HX30002-20P
Custom CablesMOQ 1pc
In-Stock: 185
185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2791$ 1.40
50+$ 0.2192$ 10.96
150+$ 0.1935$ 29.03
500+$ 0.1614$ 80.70
2,500+$ 0.1472$ 368.00
5,000+$ 0.1386$ 693.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=3mm
Flame Retardant RatingUL94V-2
Pitch3mm
With WingsWithout Fins
Pins Structure2x10P
Reference Series-
Number of Rows2
Plastic MaterialPA
Number of PINs Per Row10
Row Spacing3mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.