TUDOR 2T4354
| Manufacturer | |
| MPN | 2T4354 |
| LCSC Part # | C18180039 |
| Packaging | - |
| Customer # | |
| Key Attributes | Washers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Washers | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Specifications | M10 | |
| texture of material | Stainless steel | |
| standard | GB861.1 | |
| surface treatment | Natural color | |
| outer diameter | 17.57-18mm | |
| inner diameter | 10mm | |
| thickness | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.0794 | $ 19.08 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


