XI'AN Aerosemi Tech MT9284CS6
| Manufacturer |
XI'AN Aerosemi Tech
Asian Brands |
| Mfr. Part # | MT9284CS6 |
| LCSC Part # | C181786 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | 1.2MHz, High Efficiency Boost White LED Driver |
| Description | 1.2MHz 1 Boost 2.5V~5.5V SOT-23-6 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | XI'AN Aerosemi Tech | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
34,760
34,760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0408 | $ 0.41 |
100+ | $ 0.0348 | $ 3.48 |
300+ | $ 0.0302 | $ 9.06 |
3,000+ | $ 0.0272 | $ 81.60 |
6,000+ | $ 0.0242 | $ 145.20 |
9,000+ | $ 0.0227 | $ 204.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$