XI'AN Aerosemi Tech MT9284-28J
| Manufacturer | XI'AN Aerosemi TechAsian Brands |
| MPN | MT9284-28J |
| LCSC Part # | C181780 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1.2MHz, High Efficiency Boost White LED Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | XI'AN Aerosemi Tech | |
| Packaging | SOT-23-6 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1.2MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | - | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MT9284 is a step-up converter designed for driving up to 7 series white LEDs from a single cell Lithium Ion battery. The MT9284 uses current mode, fixed frequency architecture to regulate an LED current, which is measured through an external current sense resistor. The MT9284 includes under-voltage lockout, current limiting and thermal overload protection preventing damage in the event of an output overload. Optimized operation frequency can meet the requirement of small LC filters value and low operation current with high efficiency. Internal soft start function can reduce the inrush current. Tiny package type provide the best solution for PCB space saving and total BOM cost.
Features
- High Efficiency: Up to 90%
- 1.2MHz Constant Frequency Operation
- Integrated internal Power MOSFET
- Drives up to 7 Series WLEDs
- Soft-start/Dimming with wide Frequency Range
- UVLO, Thermal Shutdown
- Internal Current limit
- Over Voltage Protection
- Small LC Filter
- Minimize the External Component
- <1μA Shutdown Current
- SOT23-6 Package
Applications
- Camera Flash White LED
- Mobile Phone, Smart Phone LED Backlight
- PDA LED Backlight
- Digital Still Cameras
- Camcorder
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0381 | $ 0.38 |
| 100+ | $ 0.0332 | $ 3.32 |
| 300+ | $ 0.0284 | $ 8.52 |
| 3,000+ | $ 0.0268 | $ 80.40 |
| 6,000+ | $ 0.0259 | $ 155.40 |
| 9,000+ | $ 0.0243 | $ 218.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | XI'AN Aerosemi Tech | |
| Packaging | SOT-23-6 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1.2MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | - | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MT9284 is a step-up converter designed for driving up to 7 series white LEDs from a single cell Lithium Ion battery. The MT9284 uses current mode, fixed frequency architecture to regulate an LED current, which is measured through an external current sense resistor. The MT9284 includes under-voltage lockout, current limiting and thermal overload protection preventing damage in the event of an output overload. Optimized operation frequency can meet the requirement of small LC filters value and low operation current with high efficiency. Internal soft start function can reduce the inrush current. Tiny package type provide the best solution for PCB space saving and total BOM cost.
Features
- High Efficiency: Up to 90%
- 1.2MHz Constant Frequency Operation
- Integrated internal Power MOSFET
- Drives up to 7 Series WLEDs
- Soft-start/Dimming with wide Frequency Range
- UVLO, Thermal Shutdown
- Internal Current limit
- Over Voltage Protection
- Small LC Filter
- Minimize the External Component
- <1μA Shutdown Current
- SOT23-6 Package
Applications
- Camera Flash White LED
- Mobile Phone, Smart Phone LED Backlight
- PDA LED Backlight
- Digital Still Cameras
- Camcorder
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



