TUDOR Hexagon Bolt DIN933 M10X55 304 Stainless Steel Natural Color Bagged
| Manufacturer | |
| MPN | 2T1112 |
| LCSC Part # | C18177372 |
| Packaging | - |
| Customer # | |
| Key Attributes | TUDOR Hexagon Bolt DIN933 M10X55 304 Stainless Steel Natural Color Bagged |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| NominalDiameter | 10mm | |
| Surface Treatment | Natural color | |
| texture of material | 304 stainless steel | |
| DriverType | External Hexagonal | |
| standard | DIN933 | |
| ThreadCoverageRange | Full thread | |
| Type | Bolt | |
| specifications | M10X55 | |
| ThreadDensity | Coarse Thread | |
| ThreadDirection | Right Tooth | |
| HardnessGrade | - | |
| LengthCode | 55mm | |
| Pitch | 1.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.6818 | $ 28.68 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| NominalDiameter | 10mm | |
| Surface Treatment | Natural color | |
| texture of material | 304 stainless steel | |
| DriverType | External Hexagonal | |
| standard | DIN933 | |
| ThreadCoverageRange | Full thread | |
| Type | Bolt | |
| specifications | M10X55 | |
| ThreadDensity | Coarse Thread | |
| ThreadDirection | Right Tooth | |
| HardnessGrade | - | |
| LengthCode | 55mm | |
| Pitch | 1.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


