TUDOR Hexagon Bolt DIN961 M16X150 Alloy Steel Bagged
| Manufacturer | |
| MPN | TUFV6-161150 |
| LCSC Part # | C18176619 |
| Packaging | - |
| Customer # | |
| Key Attributes | TUDOR Hexagon Bolt DIN961 M16X150 Alloy Steel Bagged |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| NominalDiameter | 16mm | |
| Surface Treatment | - | |
| texture of material | Alloy steel | |
| DriverType | External Hexagonal | |
| standard | DIN961 | |
| ThreadCoverageRange | - | |
| Type | Bolt | |
| specifications | M16X150 | |
| ThreadDensity | - | |
| ThreadDirection | - | |
| HardnessGrade | Grade 10.9 | |
| LengthCode | 150mm | |
| Pitch | 1.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 151.624 | $ 151.62 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| NominalDiameter | 16mm | |
| Surface Treatment | - | |
| texture of material | Alloy steel | |
| DriverType | External Hexagonal | |
| standard | DIN961 | |
| ThreadCoverageRange | - | |
| Type | Bolt | |
| specifications | M16X150 | |
| ThreadDensity | - | |
| ThreadDirection | - | |
| HardnessGrade | Grade 10.9 | |
| LengthCode | 150mm | |
| Pitch | 1.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


