LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
9% OFF
MAXIM MAX7032ATJ+T product image
Images for reference only

MAXIM MAX7032ATJ+TRoHS

Manufacturer
MPN
MAX7032ATJ+T
LCSC Part #
C18170878
Packaging
LFCSP-32(5x5)
Customer #
Key Attributes
IC RF 300MHz~450MHz LFCSP-32(5x5)
Datasheetpdf iconMAXIM MAX7032ATJ+T
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3656$ 3.0627$ 3.06
10+$ 3.2883$ 2.9924$ 29.92
30+$ 3.2352$ 2.9441$ 88.32
100+$ 3.1821$ 2.8958$ 289.58
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerMAXIM
PackagingLFCSP-32(5x5)
Sensitivity-114dBm;-110dBm
Data Rate33Kbps;66Kbps
Frequency Range300MHz~450MHz
Typical Application Frequency-
Output Power10dBm
Receive Current8.7mA
Operating Temperature-40℃~+125℃
Voltage - Supply2.1V~3.6V;4.5V~5.5V
FeaturesSupports RSSI function;Supports software reset
Current Of Transmitting19.1mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The MAX7032 is a crystal-based fractional-N transceiver designed to transmit and receive ASK/OOK or FSK data in the 300MHz to 450MHz frequency range, with data rates up to 33kbps (Manchester coding) or 66kbps (NRZ coding). The device delivers a typical output power of +10dBm into a 50Ω load, with typical receive sensitivity of -114dBm (ASK data) and -110dBm (FSK data). The MAX7032 features separate transmit and receive pins (PAOUT and LNAIN), with an internal RF switch that connects the transmit and receive pins to a shared antenna.

The MAX7032 transmit frequency is generated by a 16-bit fractional-N PLL, while the receiver local oscillator (LO) is generated by an integer-N PLL. Because the fractional-N PLL can tune the transmit frequency to within 2kHz of the receive frequency, this hybrid architecture eliminates the need for separate transmit and receive crystal oscillators. The 12-bit resolution fractional-N PLL allows the crystal frequency to be multiplied in steps of fxTAL/4096. The receiver employs a fixed integer-N PLL, eliminating the higher current consumption of the fractional-N PLL to minimize receiver current draw.

The fractional-N architecture of the MAX7032 transmitter PLL enables precise FSK deviation setting, completely resolving issues associated with oscillator-pulling FSK signals. All frequency generation components are integrated on-chip, requiring only a single crystal, a 10.7MHz IF filter, and a few simple discrete components for a complete antenna-to-digital-data solution.

The MAX7032 is available in a compact 5mm×5mm, 32-pin thin QFN package, operating over the -40°C to +125°C automotive temperature range.

Features

AI Translation
  • Single supply: +2.1V to +3.6V or +4.5V to +5.5V
  • Single crystal transceiver
  • User-adjustable carrier frequency from 300MHz to 450MHz
  • ASK/OOK and FSK modulation
  • User-adjustable FSK frequency deviation via fractional-N PLL registers
  • Flexible transmit frequency synthesizer with fXTAL/4096 carrier frequency spacing
  • +10dBm output power into 50Ω load
  • Integrated TX/RX switch
  • Integrated TX/RX PLL, VCO, and loop filter
  • 45dB image rejection

  • Typical RF sensitivity: ASK: -114dBm, FSK: -110dBm
  • IF bandwidth selectable by external filter
  • RSSI output with high dynamic range
  • Automatic low-power management mode
  • TX mode current <12.5mA
  • RX mode current <6.7mA
  • Polling mode current <23.5μA
  • Shutdown current <800nA
  • Fast power-up enable, <250μs
  • Compact 32-pin thin QFN package

Applications

AI Translation
  • Two-way remote keyless entry
  • Security systems
  • Home automation
  • Remote control
  • Remote sensing
  • Smoke detectors
  • Garage door openers
  • Local automated metering systems