MAXIM MAX25240AFFD/VY+T
| Manufacturer | |
| Mfr. Part # | MAX25240AFFD/VY+T |
| LCSC Part # | C18170722 |
| Package | LFCSP-22(4.25x4.25) |
| Customer # | |
| Key Attributes | 2V to 36V 6A automotive synchronous buck-boost converter |
| Description | 200kHz~2.1MHz Buck-Boost Adjustable and Fixed 1 LFCSP-22(4.25x4.25) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Package | LFCSP-22(4.25x4.25) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.5043 | $ 6.50 |
10+ | $ 6.2119 | $ 62.12 |
30+ | $ 6.034 | $ 181.02 |
100+ | $ 5.8839 | $ 588.39 |
Standard Packaging 2500/Full
Reel | ||