EVERLIGHT EL860AS1(TA)
| Manufacturer | |
| Mfr. Part # | EL860AS1(TA) |
| LCSC Part # | C18164728 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | SSR RELAY 50mA 600V |
| Description | nan |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | EVERLIGHT | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4,407
4,407
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1925 | $ 1.19 |
10+ | $ 1.0859 | $ 10.86 |
30+ | $ 1.0195 | $ 30.59 |
100+ | $ 0.95 | $ 95.00 |
500+ | $ 0.9191 | $ 459.55 |
1,000+ | $ 0.9067 | $ 906.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$