EVERLIGHT ELW4503S(TA)(YB)-V
| Manufacturer | |
| MPN | ELW4503S(TA)(YB)-V |
| LCSC Part # | C18164726 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV 1CH TRANS SOP-8 |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | SOP-8 | |
| Output Current | 8mA | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.45V | |
| Current transfer ratio | 15%;- | |
| Forward Current(If) | 25mA | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | - | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 439
439 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.622 | $ 0.62 |
| 10+ | $ 0.5457 | $ 5.46 |
| 30+ | $ 0.5083 | $ 15.25 |
| 100+ | $ 0.4694 | $ 46.94 |
| 500+ | $ 0.4466 | $ 223.30 |
| 1,000+ | $ 0.4353 | $ 435.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | SOP-8 | |
| Output Current | 8mA | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.45V | |
| Current transfer ratio | 15%;- | |
| Forward Current(If) | 25mA | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | - | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



