LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GR AMS1117-1.8 product image
  • AMS1117-1.8 thumbnail 1
  • AMS1117-1.8 thumbnail 2
  • AMS1117-1.8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GR AMS1117-1.8RoHS

Manufacturer
GRAsian Brands
MPN
AMS1117-1.8
LCSC Part #
C18164483
Packaging
SOT-223
Customer #
Key Attributes
LDO Regulator
Datasheetpdf iconGR AMS1117-1.8
In-Stock: 2,100
2,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0394$ 0.79
200+$ 0.0309$ 6.18
600+$ 0.0261$ 15.66
2,500+$ 0.0233$ 58.25
10,000+$ 0.0208$ 208.00
20,000+$ 0.0195$ 390.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerGR
PackagingSOT-223
Output Voltage1.8V
Number of Outputs1
Operating Temperature0℃~+150℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Operating Voltage15V
Output Current1A
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

AMS1117 is a positive output low dropout three-terminal linear voltage regulator. It is available in both fixed voltage output and adjustable voltage output versions. With integrated overcurrent protection and thermal shutdown circuitry to prevent excessive junction temperatures caused by ambient conditions, it is suitable for a wide range of electronic applications.

Features

AI Translation
  • Fixed output voltage versions: 1.5V, 1.8V, 2.5V, 3.3V, 5.0V, and adjustable output
  • Adjustable version output voltage accuracy: 1%
  • Fixed voltage output accuracy: 2%
  • Low dropout voltage: 1.2V at 1A output current
  • Current limiting
  • Thermal shutdown
  • Package: TO-92, SOT89-3

Applications

AI Translation
  • Laptops, PDAs, and notebook computers
  • Battery chargers
  • SCSI-II active terminators
  • Mobile phones
  • Cordless phones
  • Battery-powered systems
  • Portable devices
  • Post-regulators for switching power supplies