LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GR 78L09 product image
  • 78L09 thumbnail 1
  • 78L09 thumbnail 2
  • 78L09 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

GR 78L09RoHS

Manufacturer
GRAsian Brands
MPN
78L09
LCSC Part #
C18164478
Packaging
SOT-89
Customer #
Key Attributes
LDO High-Voltage Regulator
Datasheetpdf iconGR 78L09

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerGR
PackagingSOT-89
Output Voltage9V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage36V
Output Current150mA
Output TypeFixed
FeaturesThermal shutdown;Over Current Protection;Short Circuit Protection

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The 78LXX series is a high-voltage input regulator fabricated using bipolar process technology, supporting a maximum input voltage of 36V and output voltage range of 5V~15V. It features internal over-temperature, overload, and short-circuit protection, and is widely used across various consumer electronics applications.

Features

AI Translation
  • High input voltage: up to 36V
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • No external components required
  • Output current up to 150mA
  • Package: TO-92, SOT89-3

Applications

AI Translation
  • Battery charger devices
  • Various communication equipment
  • Electronic control applications
  • Audio/video devices
  • Security & surveillance equipment
  • LED lighting
In-Stock: 36,140
36,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0419$ 0.42
100+$ 0.0336$ 3.36
300+$ 0.0294$ 8.82
1,000+$ 0.0263$ 26.30
5,000+$ 0.0238$ 119.00
10,000+$ 0.0226$ 226.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$