LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HL 2319 product image
  • 2319 thumbnail 1
  • 2319 thumbnail 2
  • 2319 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HL 2319RoHS

Manufacturer
HLAsian Brands
MPN
2319
LCSC Part #
C18164392
Packaging
SOT-23
Customer #
Key Attributes
MOSFET P-CH 40V 4A SOT-23
Datasheetpdf iconHL 2319
In-Stock: 3,260
3,260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0348$ 0.70
200+$ 0.0269$ 5.38
600+$ 0.0225$ 13.50
3,000+$ 0.0191$ 57.30
9,000+$ 0.0168$ 151.20
21,000+$ 0.0156$ 327.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHL
PackagingSOT-23
Drain to Source Voltage40V
Output Capacitance(Coss)50pF
Current - Continuous Drain(Id)4A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation1.2W
Reverse Transfer Capacitance (Crss@Vds)42pF
RDS(on)85mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)553pF
Gate Charge(Qg)11.8nC@10V
TypeP-Channel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 2319 is the high cell density trenched P-ch MOSFETs, which provides excellent RDSON and efficiency for most of the small power switching and load switch applications. The 2319 meets the RoHS and Green Product with full function reliability approved.

Features

AI Translation
  • Green Device Available
  • Super Low Gate Charge
  • Excellent CdV/dt effect decline
  • Advanced high cell density Trench technology

Applications

AI Translation
  • PWM applications - Load switch - Power management