TI INA141UA
| Manufacturer | |
| MPN | INA141UA |
| LCSC Part # | C181633 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 250uV 2V/us 10nA 100dB 750uA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 7us | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 10nA | |
| Input offset current drift(Ios TC) | 30pA/℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Internally set gain;Overvoltage protection | |
| Ib - Input Bias Current | 10nA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 20mA | |
| Noise density(eN) | 12nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 750uA | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA141 is a low power, general purpose instrumentation amplifier offering excellent accuracy. Its versatile 3-op amp design and small size make it ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (200kHz at G = 100). Simple pin connections set an accurate gain of 10 or 100V/V without external resistors. Internal input protection can withstand up to ±40V without damage. The INA141 is laser trimmed for very low offset voltage (50μV), drift (0.5μV/°C) and high common - mode rejection (117dB at G = 100). It operates with power supplies as low as ±2.25V, and quiescent current is only 750μA — ideal for battery operated systems. The INA141 is available in 8 - pin plastic DIP, and SO - 8 surface - mount packages, specified for the - 40°C to +85°C temperature range.
Features
- LOW OFFSET VOLTAGE: 50μV max
- LOW DRIFT: 0.5μV/°C max
- ACCURATE GAIN: ±0.05% at G = 10
- LOW INPUT BIAS CURRENT: 5nA max
- HIGH CMR: 117dB min
- INPUTS PROTECTED TO ±40V
- WIDE SUPPLY RANGE: ±2.25 to ±18V
- LOW QUIESCENT CURRENT: 750μA
- 8 - PIN PLASTIC DIP, SO - 8
Applications
- BRIDGE AMPLIFIER
- THERMOCOUPLE AMPLIFIER
- RTD SENSOR AMPLIFIER
- MEDICAL INSTRUMENTATION
- DATA ACQUISITION
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.7356 | $ 6.74 |
| 10+ | $ 5.788 | $ 57.88 |
| 30+ | $ 5.2103 | $ 156.31 |
| 75+ | $ 4.7252 | $ 354.39 |
Standard Packaging75/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 7us | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 10nA | |
| Input offset current drift(Ios TC) | 30pA/℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Internally set gain;Overvoltage protection | |
| Ib - Input Bias Current | 10nA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 20mA | |
| Noise density(eN) | 12nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 750uA | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA141 is a low power, general purpose instrumentation amplifier offering excellent accuracy. Its versatile 3-op amp design and small size make it ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (200kHz at G = 100). Simple pin connections set an accurate gain of 10 or 100V/V without external resistors. Internal input protection can withstand up to ±40V without damage. The INA141 is laser trimmed for very low offset voltage (50μV), drift (0.5μV/°C) and high common - mode rejection (117dB at G = 100). It operates with power supplies as low as ±2.25V, and quiescent current is only 750μA — ideal for battery operated systems. The INA141 is available in 8 - pin plastic DIP, and SO - 8 surface - mount packages, specified for the - 40°C to +85°C temperature range.
Features
- LOW OFFSET VOLTAGE: 50μV max
- LOW DRIFT: 0.5μV/°C max
- ACCURATE GAIN: ±0.05% at G = 10
- LOW INPUT BIAS CURRENT: 5nA max
- HIGH CMR: 117dB min
- INPUTS PROTECTED TO ±40V
- WIDE SUPPLY RANGE: ±2.25 to ±18V
- LOW QUIESCENT CURRENT: 750μA
- 8 - PIN PLASTIC DIP, SO - 8
Applications
- BRIDGE AMPLIFIER
- THERMOCOUPLE AMPLIFIER
- RTD SENSOR AMPLIFIER
- MEDICAL INSTRUMENTATION
- DATA ACQUISITION
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



