TI THS3001HVIDGN
| Manufacturer | |
| Mfr. Part # | THS3001HVIDGN |
| LCSC Part # | C181632 |
| Package | MSOP-8 |
| Customer # | |
| Description | 1mV 2uA 6.5V/ns 70dB 1 MSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 18.6652 | $ 18.67 |
10+ | $ 17.7391 | $ 177.39 |
30+ | $ 16.1338 | $ 484.01 |
100+ | $ 14.7341 | $ 1473.41 |
Standard Packaging 80/Full
Tube | ||