TI DRV8842PWPR
| Manufacturer | |
| MPN | DRV8842PWPR |
| LCSC Part # | C181609 |
| Packaging | HTSSOP-28 |
| Customer # | |
| Key Attributes | Single H-Bridge Current-Control Motor Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 1 | |
| Features | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Built-in charge pump | |
| Technology | Yes | |
| Operating temperature | -40℃~+85℃ | |
| Step Resolution | - | |
| Output Current | 5A | |
| Control Voltage | 8.2V~45V | |
| RDS(on) | 200mΩ | |
| Interface | - | |
| Motor Drive Voltage(Vm) | 8.2V~45V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8842 provides an integrated motor driver solution for printers, scanners, and other automated equipment applications. The device has one H-bridge driver, and is intended to drive one DC motor, one coil of a stepper motor, or other loads. The output driver block consists of N-channel power MOSFETs configured as an H-bridge. The DRV8842 can supply up to 5-A peak or 3.5-A RMS output current (with proper heatsinking at 24 V and 25°C). Separate inputs to independently control each half of the H-bridge are provided. Internal shutdown functions are provided for overcurrent protection, short-circuit protection, undervoltage lockout, and overtemperature. The DRV8842 is available in a 28-pin HTSSOP package with PowerPAD (Eco-friendly: RoHS & no Sb/Br).
Features
- Single H-Bridge Current-Control Motor Driver
- 8.2-V to 45-V Operating Supply Voltage Range
- Five-Bit Winding Current Control Allows Up to 32 Current Levels
- Low MOSFET RDS(on) Typical 0.2 Ω (HS + LS)
- 5-A Maximum Drive Current at 24 V, 25°C
- Built-In 3.3-V Reference Output
- Industry-Standard PWM Control Interface
- Thermally Enhanced Surface Mount Package
- Protection Features:
- Overcurrent Protection (OCP)
- Thermal Shutdown (TSD)
- VM Undervoltage Lockout (UVLO)
- Fault Condition Indication Pin (nFAULT)
Applications
- Printers
- Scanners
- Office Automation Machines
- Gaming Machines
- Factory Automation Robotics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3013 | $ 3.30 |
| 10+ | $ 2.7863 | $ 27.86 |
| 30+ | $ 2.4646 | $ 73.94 |
| 100+ | $ 2.1072 | $ 210.72 |
| 500+ | $ 1.9593 | $ 979.65 |
| 1,000+ | $ 1.8944 | $ 1894.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 1 | |
| Features | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Built-in charge pump | |
| Technology | Yes | |
| Operating temperature | -40℃~+85℃ | |
| Step Resolution | - | |
| Output Current | 5A | |
| Control Voltage | 8.2V~45V | |
| RDS(on) | 200mΩ | |
| Interface | - | |
| Motor Drive Voltage(Vm) | 8.2V~45V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8842 provides an integrated motor driver solution for printers, scanners, and other automated equipment applications. The device has one H-bridge driver, and is intended to drive one DC motor, one coil of a stepper motor, or other loads. The output driver block consists of N-channel power MOSFETs configured as an H-bridge. The DRV8842 can supply up to 5-A peak or 3.5-A RMS output current (with proper heatsinking at 24 V and 25°C). Separate inputs to independently control each half of the H-bridge are provided. Internal shutdown functions are provided for overcurrent protection, short-circuit protection, undervoltage lockout, and overtemperature. The DRV8842 is available in a 28-pin HTSSOP package with PowerPAD (Eco-friendly: RoHS & no Sb/Br).
Features
- Single H-Bridge Current-Control Motor Driver
- 8.2-V to 45-V Operating Supply Voltage Range
- Five-Bit Winding Current Control Allows Up to 32 Current Levels
- Low MOSFET RDS(on) Typical 0.2 Ω (HS + LS)
- 5-A Maximum Drive Current at 24 V, 25°C
- Built-In 3.3-V Reference Output
- Industry-Standard PWM Control Interface
- Thermally Enhanced Surface Mount Package
- Protection Features:
- Overcurrent Protection (OCP)
- Thermal Shutdown (TSD)
- VM Undervoltage Lockout (UVLO)
- Fault Condition Indication Pin (nFAULT)
Applications
- Printers
- Scanners
- Office Automation Machines
- Gaming Machines
- Factory Automation Robotics
C181609 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



