TI LMH0302SQE/NOPB
| Manufacturer | |
| Mfr. Part # | LMH0302SQE/NOPB |
| LCSC Part # | C181600 |
| Package | QFN-16(4x4) |
| Customer # | |
| Key Attributes | 3-Gbps HD/SD SDI Cable Driver |
| Description | Serial 3.13V~3.46V Driver QFN-16(4x4) Video Processing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | TI | |
| Package | QFN-16(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.592 | $ 4.59 |
10+ | $ 4.4815 | $ 44.82 |
30+ | $ 4.1958 | $ 125.87 |
100+ | $ 4.1232 | $ 412.32 |
Standard Packaging 250/Full
Reel | ||