LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C1804GSR36 product image
Images for reference only

VISHAY RLR07C1804GSR36

Manufacturer
MPN
RLR07C1804GSR36
LCSC Part #
C1815875
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 1.8MΩ ±2% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C1804GSR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.312$ 1.31
200+$ 0.5079$ 101.58
500+$ 0.4909$ 245.45
1,000+$ 0.4816$ 481.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance1.8MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece