LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AVC2T45DCTR product image
  • SN74AVC2T45DCTR thumbnail 1
  • SN74AVC2T45DCTR thumbnail 2
  • SN74AVC2T45DCTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AVC2T45DCTRRoHS

Manufacturer
MPN
SN74AVC2T45DCTR
LCSC Part #
C181569
Packaging
SM-8
Customer #
Key Attributes
2-Bit, Dual Supply, Bus Transceiver With Configurable Level-Shifting and Translation
Datasheetpdf iconTI SN74AVC2T45DCTR
In-Stock: 517
517 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5887$ 0.59
10+$ 0.4797$ 4.80
30+$ 0.4261$ 12.78
100+$ 0.3724$ 37.24
500+$ 0.3399$ 169.95
1,000+$ 0.3236$ 323.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerTI
PackagingSM-8
FeaturesOutput enable high-impedance;Power-off protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This 2-bit non-inverting bus transceiver uses two separate configurable power-supply rails. The A ports are designed to track VCCA and accepts any supply voltage from 1.2 V to 3.6 V. The B ports are designed to track VCCB and accepts any supply voltage from 1.2 V to 3.6 V. This allows for universal low-voltage bidirectional translation and level-shifting between any of the 1.2-V, 1.5-V, 1.8-V, 2.5-V, and 3.3-V voltage nodes. The SN74AVC2T45 is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR pin) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess leakage current on the internal CMOS structure.

Features

AI Translation
  • Available in the Texas Instruments NanoFree Package
  • VCC Isolation Feature: If Either VCC Input Is at GND, Both Ports Are in the High-Impedance State
  • Dual Supply Rail Design
  • I/Os are 4.6-V Over Voltage Tolerant
  • Supports Partial-Power-Down Mode Operation
  • 500 Mbps (1.8 V to 3.3 V)
  • 320 Mbps (<1.8 V to 3.3 V)
  • 320 Mbps (Level-Shifting to 2.5 V or 1.8 V)
  • 280 Mbps (Level-Shifting to 1.5 V)
  • 240 Mbps (Level-Shifting to 1.2 V)
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22

Applications

AI Translation
  • Smartphones
  • Servers
  • Desktop PCs and Notebooks
  • Other Portable Devices