TI TS3USB221AQRSERQ1
| Manufacturer | |
| MPN | TS3USB221AQRSERQ1 |
| LCSC Part # | C181564 |
| Packaging | UQFN-10(1.5x2) |
| Customer # | |
| Key Attributes | ESD Protected, High-Speed USB2.0(480Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | UQFN-10(1.5x2) | |
| Turn-on time | 30ns | |
| Turn-off time | 12ns | |
| Voltage - Supply | 2.3V~3.6V | |
| Ron | 16Ω | |
| -3dB Bandwidth | 900MHz | |
| Propagation Delay (tpd) | 250ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Applications | Automotive | |
| Con | 6pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS3USB221A-Q1 is a high-bandwidth switch specially designed for the switching of high-speed USB 2.0 signals in automotive USB hubs or controllers with limited USB I/Os. The wide bandwidth (900 MHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from a USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation, and is compatible with various standards, such as high-speed USB 2.0 (480 Mbps). The TS3USB221A-Q1 integrates ESD protection cells on all pins, is available in a tiny UQFN package (2 mm × 1.5 mm) and is characterized over the free air temperature range from -40°C to 125°C.
Features
- Qualified for Automotive Applications
- AEC-Q100 Qualified With the Following Results: Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range Device HBM ESD Classification Level H2 Device CDM ESD Classification Level C5
- VCC Operation at 2.5V to 3.3V
- V1/0 Accepts Signals Up to 5.5V
- 1.8-V Compatible Control-Pin Inputs
- Low-Power Mode When OC Is Disabled (1μA)
- Γ0N = 16Ω Maximum
- Δr0N = 0.2Ω Typical
- Ci o(on) = 6 pF Typical
- Low Power Consumption (30μA Maximum)
- High Bandwidth (900 MHz Typical)
- ESD Performance Tested Per JESD 22 7000-V Human-Body Model (A114-B, Class II) 1000-V Charged-Device Model (C101)
- ESD Performance I/O to GND Per JESD 22 12-kV Human-Body Model
Applications
- Routing High Speed USB Signals
- Automotive USB Hubs
- Phone-Controlled Automotive Infotainment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4383 | $ 1.44 |
| 10+ | $ 1.2146 | $ 12.15 |
| 30+ | $ 1.0913 | $ 32.74 |
| 100+ | $ 0.9535 | $ 95.35 |
| 500+ | $ 0.8919 | $ 445.95 |
| 1,000+ | $ 0.8643 | $ 864.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | UQFN-10(1.5x2) | |
| Turn-on time | 30ns | |
| Turn-off time | 12ns | |
| Voltage - Supply | 2.3V~3.6V | |
| Ron | 16Ω | |
| -3dB Bandwidth | 900MHz | |
| Propagation Delay (tpd) | 250ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Applications | Automotive | |
| Con | 6pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS3USB221A-Q1 is a high-bandwidth switch specially designed for the switching of high-speed USB 2.0 signals in automotive USB hubs or controllers with limited USB I/Os. The wide bandwidth (900 MHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from a USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation, and is compatible with various standards, such as high-speed USB 2.0 (480 Mbps). The TS3USB221A-Q1 integrates ESD protection cells on all pins, is available in a tiny UQFN package (2 mm × 1.5 mm) and is characterized over the free air temperature range from -40°C to 125°C.
Features
- Qualified for Automotive Applications
- AEC-Q100 Qualified With the Following Results: Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range Device HBM ESD Classification Level H2 Device CDM ESD Classification Level C5
- VCC Operation at 2.5V to 3.3V
- V1/0 Accepts Signals Up to 5.5V
- 1.8-V Compatible Control-Pin Inputs
- Low-Power Mode When OC Is Disabled (1μA)
- Γ0N = 16Ω Maximum
- Δr0N = 0.2Ω Typical
- Ci o(on) = 6 pF Typical
- Low Power Consumption (30μA Maximum)
- High Bandwidth (900 MHz Typical)
- ESD Performance Tested Per JESD 22 7000-V Human-Body Model (A114-B, Class II) 1000-V Charged-Device Model (C101)
- ESD Performance I/O to GND Per JESD 22 12-kV Human-Body Model
Applications
- Routing High Speed USB Signals
- Automotive USB Hubs
- Phone-Controlled Automotive Infotainment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



