LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM139DR product image
  • LM139DR thumbnail 1
  • LM139DR thumbnail 2
  • LM139DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM139DRRoHS

Manufacturer
MPN
LM139DR
LCSC Part #
C181534
Packaging
SOIC-14
Customer #
Key Attributes
Quad Differential Comparators
Datasheetpdf iconTI LM139DR
In-Stock: 1,696
1,696 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7931$ 1.79
10+$ 1.501$ 15.01
30+$ 1.3176$ 39.53
100+$ 1.071$ 107.10
500+$ 0.985$ 492.50
1,000+$ 0.9493$ 949.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingSOIC-14
Output TypeOpen-drain
Quiescent Current800uA
Output ModeTTL
Propagation Delay Time1.3us
Operating Temperature-55℃~+125℃
Features-
Dual Supply1V~18V;-18V~-1V
Rail to RailRail-to-Rail Input
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage2mV
Ib - Input Bias Current25nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of ChannelsFour channels
Input Offset Current(Ios)3nA
Single Supply2V~36V
Response Time (tr)1.3us

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMx39x and the LM2901xx devices consist of four independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible, as long as the difference between the two supplies is 2 V to 36 V, and VCC is at least 1.5 V more positive than the input common - mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open - collector outputs to achieve wired - AND relationships.

The LM139 and LM139A devices are characterized for operation over the full temperature range of - 55℃ to 125℃. The LM239 and LM239A devices are characterized for operation from - 25℃ to 125℃. The LM339 and LM339A devices are characterized for operation from 0℃ to 70℃. The LM2901, LM2901AV, and LM2901V devices are characterized for operation from - 40℃ to 125℃.

Features

AI Translation
  • Wide Supply Ranges
  • Single Supply: 2 V to 36 V (Tested to 30 V for Non - V Devices and 32 V for V - Suffix Devices)
  • Dual Supplies: ±1 V to ±18 V (Tested to ±15 V for Non - V Devices and ±16 V for V - Suffix Devices)
  • Low Supply - Current Drain Independent of Supply Voltage: 0.8 mA (Typical)
  • Low Input Bias Current: 25 nA (Typical)
  • Low Input Offset Current: 3 nA (Typical) (LM139)
  • Low Input Offset Voltage: 2 mV (Typical)
  • Common - Mode Input Voltage Range Includes Ground
  • Differential Input Voltage Range Equal to Maximum - Rated Supply Voltage: ±36 V
  • Low Output Saturation Voltage
  • Output Compatible With TTL, MOS, and CMOS

Applications

AI Translation
  • Industrial
  • Automotive
  • HEV/EV and Power Trains
  • Infotainment and Clusters
  • Body Control Modules
  • Power Supervision
  • Oscillators
  • Peak Detectors
  • Logic Voltage Translation