LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC2G08MDCUREP product image
  • SN74LVC2G08MDCUREP thumbnail 1
  • SN74LVC2G08MDCUREP thumbnail 2
  • SN74LVC2G08MDCUREP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC2G08MDCUREPRoHS

Manufacturer
MPN
SN74LVC2G08MDCUREP
LCSC Part #
C18150
Packaging
VSON-8(2.3x2.3)
Customer #
Key Attributes
DUAL 2-INPUT POSITIVE-AND GATE
Datasheetpdf iconTI SN74LVC2G08MDCUREP
In-Stock: 2,043
2,043 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6772$ 2.68
10+$ 2.2685$ 22.69
30+$ 2.0107$ 60.32
100+$ 1.748$ 174.80
500+$ 1.6297$ 814.85
1,000+$ 1.5794$ 1579.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingVSON-8(2.3x2.3)
FeaturesLocal shutdown mode
Input Logic Level - Low700mV~800mV
Input Logic Level - High1.7V~2V
Operating Temperature-55℃~+125℃
Logic Family74LVC Series
Output Logic Level - High1.2V;1.9V;2.4V;2.3V
Quiescent Current(Iq)10uA
Voltage - Supply1.65V~5.5V
Number of Channels2;2
Current - Output High(IOH)24mA
Output Logic Level - Low100mV;450mV;300mV;400mV;550mV
Propagation Delay4.8ns@5V,50pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This dual 2-input positive-AND gate is designed for 1.65-V to 5.5-V Vcc operation. The SN74LVC2G08 performs the Boolean function Y = A • B or Y = ¬(¬A + ¬B) in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Controlled Baseline
  • Enhanced Diminishing Manufacturing Sources (DMS) Support
  • Enhanced Product-Change Notification
  • Qualification Pedigree
  • Supports 5-V Vcc Operation
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 5.7 ns at 3.3 V
  • Low Power Consumption, 10 μA Max Icc
  • ±24 mA Output Drive at 3.3 V
  • Typical VoLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25°C
  • Typical V0HV (Output VoH Undershoot) > 2 V at VCC = 3.3V, TA = 25°C
  • Ioff Supports Partial-Power-Down Mode Operation
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD22 - 2000-V Human-Body Model (A114-A), 1000-V Charged-Device Model (C101)