LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2937IMPX-3.3/NOPB product image
  • LM2937IMPX-3.3/NOPB thumbnail 1
  • LM2937IMPX-3.3/NOPB thumbnail 2
  • LM2937IMPX-3.3/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM2937IMPX-3.3/NOPBRoHS

Manufacturer
MPN
LM2937IMPX-3.3/NOPB
LCSC Part #
C181467
Packaging
SOT-223
Customer #
Key Attributes
500mA, 26V, high PSRR, low dropout regulator
Datasheetpdf iconTI LM2937IMPX-3.3/NOPB
In-Stock: 3,762
3,762 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4755$ 1.48
10+$ 1.2198$ 12.20
30+$ 1.0798$ 32.39
100+$ 0.9202$ 92.02
500+$ 0.8501$ 425.05
1,000+$ 0.8176$ 817.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-223
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)10mA
Output ConfigurationPositive
Operating Voltage26V
Output Current400mA
Output TypeFixed
FeaturesShort Circuit Protection;Thermal shutdown;Input overvoltage protection;Reverse polarity voltage protection;Over Current Protection;Input under-voltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The LM2937-2.5 and LM2937-3.3 are positive voltage regulators capable of supplying up to 500 mA of load current. Both regulators are ideal for converting a common 5-V logic supply, or higher input supply voltage, to the lower 2.5-V and 3.3-V supplies to power very-large-scale integrations (VLSI) ASICs and microcontrollers. Special circuitry has been incorporated to minimize the quiescent current to typically only 10 mA with a full 500-mA load current when the input to output voltage differential is greater than 5 V. The LM2937 requires an output bypass capacitor for stability. As with most regulators utilizing a PNP pass transistor, the ESR of this capacitor remains a critical design parameter, but the LM2937-2.5 and LM2937- 3.3 include special compensation circuitry that relaxes ESR requirements. The LM2937 is stable for all ESR ratings less than 5 Ω. This allows the use of low ESR chip capacitors. The regulators are also suited for automotive applications, with built in protection from reverse battery connections, two-battery jumps and up to +60 V/−50 V load dump transients. Familiar regulator features such as short circuit and thermal shutdown protection are also built in.

Features

AI Translation
  • Operating Input Voltage Range: 4.75 V to 26 V
  • Fully Specified for Operation Over -40°C to 125°C
  • Output Current in Excess of 500 mA (400 mA for SOT - 223 package)
  • Output Trimmed for 5% Tolerance Under All Operating Conditions
  • Wide Output Capacitor ESR Range, 0.01 Ω up to 5 Ω
  • Internal Short Circuit and Thermal Overload Protection
  • Reverse Battery Input Protection
  • 60-V Input Transient Protection

Applications

AI Translation
  • Automotive
  • Industrial Control
  • Point-of-Load Regulation