LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP2980AIM5-3.0/NOPB product image
  • LP2980AIM5-3.0/NOPB thumbnail 1
  • LP2980AIM5-3.0/NOPB thumbnail 2
  • LP2980AIM5-3.0/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LP2980AIM5-3.0/NOPBRoHS

Manufacturer
MPN
LP2980AIM5-3.0/NOPB
LCSC Part #
C181455
Packaging
SOT-23-5
Customer #
Key Attributes
50mA, 16V, low-dropout regulator with enable function
Datasheetpdf iconTI LP2980AIM5-3.0/NOPB
In-Stock: 1,342
1,342 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.793$ 0.79
10+$ 0.6519$ 6.52
30+$ 0.5822$ 17.47
100+$ 0.5124$ 51.24
500+$ 0.4411$ 220.55
1,000+$ 0.4184$ 418.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)125uA
Output ConfigurationPositive
Operating Voltage16V
Output Current50mA
Output TypeFixed
FeaturesEnable control;Short Circuit Protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LP2980-N is a 50-mA, fixed-output voltage regulator designed specifically to meet the requirements of battery-powered applications. Using an optimized VIP (Vertically Integrated PNP) process, the LP2980-N delivers unequaled performance in all specifications critical to battery-powered designs: Dropout voltage: Typically 120 mV at 50-mA load, and 7 mV at 1-mA load. Ground pin current: Typically 375 μA at 50-mA load, and 80 μA at 1-mA load. Sleep mode: Less than 1 - μA quiescent current when ON/OFF pin is pulled to less than 0.18 V. Minimum part count: Requires only a 1-μF capacitor on the regulator output. Precision output: Initial output voltage tolerance of ±0.5% (A grade). 5-V, 4.7-V, 3.3-V, 3-V, and 2.5-V versions available as standard products.

Features

AI Translation
  • 2.1-V to 16-V Input Voltage Range
  • 5-V, 4.7-V, 3.3-V, 3-V, and 2.5-V Output Versions
  • Ultra-Low-Dropout Voltage
  • Output Voltage Accuracy 0.5% (A Grade)
  • Ensured 50-mA Output Current
  • Requires Only 1-μF External Capacitance
  • <1 - μA Quiescent Current When Shutdown
  • Low Ground Pin Current at All Load Currents
  • High Peak Current Capability (150 mA Typical)
  • Wide Supply Voltage Range (16 V Maximum)
  • Fast Dynamic Response to Line and Load
  • Low ZOUT Over Wide Frequency Range
  • Overtemperature and Overcurrent Protection
  • -40°C to 125°C Junction Temperature Range

Applications

AI Translation
  • Cellular Phone
  • Palmtop/Laptop Computer
  • Personal Digital Assistant (PDA)
  • Camcorder
  • Personal Stereo
  • Camera