TI LM193DR
| Manufacturer | |
| MPN | LM193DR |
| LCSC Part # | C181435 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Dual Differential Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Type | Open-drain | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;CMOS;MOS | |
| Propagation Delay Time | 300ns | |
| Operating Temperature | -55℃~+125℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 3nA | |
| Single Supply | 2V~30V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2V to 36V, and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.
The LM193 device is characterized for operation from -55℃ to +125℃. The LM293 and LM293A devices are characterized for operation from -25℃ to +85℃. The LM393 and LM393A devices are characterized for operation from 0℃ to 70℃. The LM2903, LM2903V, and LM2903AV devices are characterized for operation from -40℃ to +125℃.
Features
- Single-Supply or Dual Supplies
- Wide Range of Supply Voltage Maximum Rating: 2 V to 36 V Tested to 30 V: Non-V Devices Tested to 32 V: V-Suffix Devices
- Low Supply-Current Drain Independent of Supply Voltage: 0.4 mA (Typical) Per Comparator
- Low Input Bias Current: 25 nA (Typical)
- Low Input Offset Current: 3 nA (Typical) (LM193)
- Low Input Offset Voltage: 2 mV (Typical)
- Common-Mode Input Voltage Range Includes Ground
- Differential Input Voltage Range Equal to Maximum-Rated Supply Voltage: ±36 V
- Low Output Saturation Voltage
- Output Compatible With TTL, MOS, and CMOS
Applications
- Chemical or Gas Sensor
- Desktop PC
- Motor Control: AC Induction
- Weigh Scale
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7935 | $ 0.79 |
| 10+ | $ 0.6313 | $ 6.31 |
| 30+ | $ 0.5485 | $ 16.46 |
| 100+ | $ 0.4674 | $ 46.74 |
| 500+ | $ 0.3765 | $ 188.25 |
| 1,000+ | $ 0.3522 | $ 352.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Type | Open-drain | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;CMOS;MOS | |
| Propagation Delay Time | 300ns | |
| Operating Temperature | -55℃~+125℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 3nA | |
| Single Supply | 2V~30V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2V to 36V, and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.
The LM193 device is characterized for operation from -55℃ to +125℃. The LM293 and LM293A devices are characterized for operation from -25℃ to +85℃. The LM393 and LM393A devices are characterized for operation from 0℃ to 70℃. The LM2903, LM2903V, and LM2903AV devices are characterized for operation from -40℃ to +125℃.
Features
- Single-Supply or Dual Supplies
- Wide Range of Supply Voltage Maximum Rating: 2 V to 36 V Tested to 30 V: Non-V Devices Tested to 32 V: V-Suffix Devices
- Low Supply-Current Drain Independent of Supply Voltage: 0.4 mA (Typical) Per Comparator
- Low Input Bias Current: 25 nA (Typical)
- Low Input Offset Current: 3 nA (Typical) (LM193)
- Low Input Offset Voltage: 2 mV (Typical)
- Common-Mode Input Voltage Range Includes Ground
- Differential Input Voltage Range Equal to Maximum-Rated Supply Voltage: ±36 V
- Low Output Saturation Voltage
- Output Compatible With TTL, MOS, and CMOS
Applications
- Chemical or Gas Sensor
- Desktop PC
- Motor Control: AC Induction
- Weigh Scale
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



