TI LMP91000SDE/NOPB
| Manufacturer | |
| Mfr. Part # | LMP91000SDE/NOPB |
| LCSC Part # | C181364 |
| Package | WSON-14-EP(4x4) |
| Customer # | |
| Key Attributes | Sensor AFE System: Configurable AFE Potentiostat for Low-Power Chemical-Sensing Applications |
| Description | 2.7V~5.25V I2C WSON-14-EP(4x4) Analog Front End (AFE) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | TI | |
| Package | WSON-14-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
449 
449
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.059 | $ 3.06 |
10+ | $ 2.6031 | $ 26.03 |
30+ | $ 2.3175 | $ 69.53 |
250+ | $ 1.8553 | $ 463.83 |
500+ | $ 1.7243 | $ 862.15 |
1,000+ | $ 1.666 | $ 1666.00 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$