LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF072R2000JLRE product image
Images for reference only

VISHAY CMF072R2000JLRE

Manufacturer
MPN
CMF072R2000JLRE
LCSC Part #
C1812412
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 2.2Ω ±5% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF072R2000JLRE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3128$ 1.31
200+$ 0.509$ 101.80
500+$ 0.4915$ 245.75
1,000+$ 0.482$ 482.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance2.2Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±150ppm/℃
Tolerance±5%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece