LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J7152DRR36 product image
Images for reference only

VISHAY RNC55J7152DRR36

Manufacturer
MPN
RNC55J7152DRR36
LCSC Part #
C1812411
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 71.5kΩ ±0.5% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J7152DRR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.251$ 1.25
200+$ 0.4852$ 97.04
500+$ 0.4678$ 233.90
1,000+$ 0.4598$ 459.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance71.5kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece