LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN50C5761BRSL product image
Images for reference only

VISHAY RN50C5761BRSL

Manufacturer
MPN
RN50C5761BRSL
LCSC Part #
C1812382
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 5.76kΩ ±0.1% 0.05W Through Hole,D1.6xL3.8mm
Datasheetpdf iconVISHAY RN50C5761BRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9224$ 0.92
200+$ 0.3582$ 71.64
500+$ 0.3458$ 172.90
1,000+$ 0.3396$ 339.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance5.76kΩ
Power(Watts)50mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece