LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM6171AIMX/NOPB product image
  • LM6171AIMX/NOPB thumbnail 1
  • LM6171AIMX/NOPB thumbnail 2
  • LM6171AIMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM6171AIMX/NOPBRoHS

Manufacturer
MPN
LM6171AIMX/NOPB
LCSC Part #
C181235
Packaging
SOIC-8
Customer #
Key Attributes
High Speed Low Power Low Distortion Voltage Feedback Amplifier
Datasheetpdf iconTI LM6171AIMX/NOPB
In-Stock: 2,083
2,083 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2965$ 3.30
10+$ 2.8191$ 28.19
30+$ 2.5333$ 76.00
100+$ 2.2459$ 224.59
500+$ 2.1143$ 1057.15
1,000+$ 2.0543$ 2054.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage3mV
Slew Rate3.6V/ns
Input Offset Current(Ios)2uA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current3uA
Output Current135mA
Maximum Power Supply Range (Vdd-Vss)34V
Input Offset Voltage Drift(Vos TC)6uV/℃
Gain Bandwidth Product100MHz
Quiescent Current4mA
Input Voltage Noise Density12nV/√Hz@1kHz
Rail to Rail-
Dual Supply-15V~15V
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM6171 is a high speed unity-gain stable voltage feedback amplifier. It offers a high slew rate of 3600 V/μs and a unity-gain bandwidth of 100 MHz while consuming only 2.5 mA of supply current. The LM6171 has very impressive AC and DC performance which is a great benefit for high speed signal processing and video applications. The ±15V power supplies allow for large signal swings and give greater dynamic range and signal-to-noise ratio. The LM6171 has high output current drive, low SFDR and THD, ideal for ADC/DAC systems. The LM6171 is specified for ±5V operation for portable applications. The LM6171 is built on TI's advanced VIP III (Vertically Integrated PNP) complementary bipolar process.

Features

AI Translation
  • Easy-To-Use Voltage Feedback Topology
  • Very High Slew Rate: 3600 V/μs
  • Wide Unity-Gain-Bandwidth Product: 100 MHz
  • −3dB Frequency @ Av = +2: 62 MHz
  • Low Supply Current: ±2.5 mA
  • High CMRR: 110 dB
  • High Open Loop Gain: 90 dB
  • Specified for ±15V and ±5V Operation

Applications

AI Translation
  • Multimedia Broadcast Systems Line Drivers, Switchers
  • Video Amplifiers NTSC, PAL and SECAM Systems ADC/DAC Buffers HDTV Amplifiers
  • Pulse Amplifiers and Peak Detectors
  • Instrumentation Amplifier Active Filters