LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C47R0GPRSL product image
Images for reference only

VISHAY RLR05C47R0GPRSL

Manufacturer
MPN
RLR05C47R0GPRSL
LCSC Part #
C1812263
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 47Ω ±2% 0.125W Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C47R0GPRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9971$ 1.00
200+$ 0.3859$ 77.18
500+$ 0.3736$ 186.80
1,000+$ 0.3659$ 365.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance47Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece