LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI THS3091DDAR product image
  • THS3091DDAR thumbnail 1
  • THS3091DDAR thumbnail 2
  • THS3091DDAR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI THS3091DDARRoHS

Manufacturer
MPN
THS3091DDAR
LCSC Part #
C181226
Packaging
SOIC-8-EP
Customer #
Key Attributes
High-voltage, Low-distortion, Current-feedback Operational Amplifiers
Datasheetpdf iconTI THS3091DDAR
In-Stock: 159
159 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.9617$ 9.96
10+$ 8.6345$ 86.35
30+$ 7.3186$ 219.56
100+$ 6.6412$ 664.12
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8-EP
Number of Channels1
Vos - Input Offset Voltage900uV
Slew Rate7.3V/ns
Input Offset Current(Ios)1.7uA
Input offset current drift(Ios TC)20nA/℃
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)69dB
Ib - Input Bias Current4uA
Output Current280mA
Maximum Power Supply Range (Vdd-Vss)32V
Input Offset Voltage Drift(Vos TC)10uV/℃
Gain Bandwidth Product235MHz
Quiescent Current9.5mA
Input Voltage Noise Density2nV/√Hz@10kHz
Dual Supply-15V~-5V;5V~15V
Rail to Rail-
Single Supply10V~30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The THS3091 and THS3095 are high-voltage, lowdistortion, high-speed, current-feedback amplifier designed to operate over a wide supply range of ±5 V to ±15 V for applications requiring large, linear output signals such as Pin, Power FET, and VDSL line drivers. The THS3095 features a power-down pin (PD(overline)) that puts the amplifier in low power standby mode, and lowers the quiescent current from 9.5 mA to 500 μA. The wide supply range combined with total harmonic distortion as low as –69 dBc at 10 MHz, in addition, to the high slew rate of 7300 V/μs makes the THS309x ideally suited for high-voltage arbitrary waveform driver applications. Moreover, having the ability to handle large voltage swings driving into high-resistance and high-capacitance loads while maintaining good settling time performance makes the devices ideal for Pin driver and Power FET driver applications. The THS3091 and THS3095 are offered in an 8-pin SOIC (D), and the 8-pin SOIC (DDA) packages with PowerPAD.

Features

AI Translation
  • Low Distortion
    • 77-dBc HD2 at 10 MHz, RL = 1 kΩ
    • 69-dBc HD3 at 10 MHz, RL = 1 kΩ
  • Low Noise
    • 14-pA/√Hz Noninverting Current Noise
    • 17-pA/√Hz Inverting Current Noise
    • 2-nV/√Hz Voltage Noise
  • High Slew Rate: 7300 V/μs (G = 5, V₀ = 20 Vₚ₋ₚ)
  • Wide Bandwidth: 210 MHz (G = 2, RL = 100 Ω)
  • High Output Current Drive: ±250 mA
  • Wide Supply Range: ±5 V to ±15 V
  • Power-Down Feature: THS3095 Only

Applications

AI Translation
  • High-Voltage Arbitrary Waveform Generators
  • Power FET Drivers
  • Pin Drivers
  • VDSL Line Drivers