LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Guangdong Hottech 2SC1623(L6) product image
  • 2SC1623(L6) thumbnail 1
  • 2SC1623(L6) thumbnail 2
  • 2SC1623(L6) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Guangdong Hottech 2SC1623(L6)RoHS

Manufacturer
Guangdong HottechAsian Brands
MPN
2SC1623(L6)
LCSC Part #
C181167
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 50V 100mA SOT-23
Datasheetpdf iconGuangdong Hottech 2SC1623(L6)
In-Stock: 91,350
91,350 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0142$ 0.0135$ 0.68
500+$ 0.0117$ 0.0112$ 5.60
3,000+$ 0.0099$ 0.0095$ 28.50
6,000+$ 0.0091$ 0.0087$ 52.20
24,000+$ 0.0083$ 0.0079$ 189.60
51,000+$ 0.0079$ 0.0076$ 387.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerGuangdong Hottech
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
DC Current Gain600
Emitter-Base Voltage VEBO5V
Current - Collector(Ic)100mA
Pd - Power Dissipation200mW
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))300mV

Features

AI Translation
  • High DC current gain: hFE ≡ 200 (Typ) VCE=6V, IC=1mA
  • High voltage: VCEO = 50V
  • Surface Mount device
  • Complementary to 2SA812