Guangdong Hottech BC848C
| Manufacturer |
Guangdong Hottech
Asian Brands |
| Mfr. Part # | BC848C |
| LCSC Part # | C181143 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 30V 100mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 30V 100mA 100MHz 200mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Guangdong Hottech | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9,465
9,465
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0122 $ 0.0116 | $ 0.06 |
50+ | $ 0.0097 $ 0.0093 | $ 0.47 |
150+ | $ 0.0083 $ 0.0079 | $ 1.19 |
500+ | $ 0.0074 $ 0.0071 | $ 3.55 |
3,000+ | $ 0.0063 $ 0.0060 | $ 18.00 |
6,000+ | $ 0.0059 $ 0.0057 | $ 34.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$