LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STTH802G-TR product image
  • STTH802G-TR thumbnail 1
  • STTH802G-TR thumbnail 2
  • STTH802G-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STTH802G-TRRoHS

Manufacturer
MPN
STTH802G-TR
LCSC Part #
C181034
Packaging
D2PAK
Customer #
Key Attributes
Diode 200V 8A D2PAK
Datasheetpdf iconST STTH802G-TR
In-Stock: 126
126 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7503$ 0.75
10+$ 0.6087$ 6.09
30+$ 0.5388$ 16.16
100+$ 0.4688$ 46.88
500+$ 0.4265$ 213.25
1,000+$ 0.4037$ 403.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerST
PackagingD2PAK
Reverse Recovery Time (trr)25ns
Operating Junction Temperature Range-
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)200V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)950mV@8A
Reverse Leakage Current (Ir)6uA@200V
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified8A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

This device uses ST's 200 V planar Pt doping technology, and is especially suited for switching mode base drive and transistor circuits. Packaged in TO-220AC, TO-220FPAC, DPAK, and D²PAK this device is intended for use in low voltage, high frequency inverters, freewheeling and polarity protection.

Features

AI Translation
  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery time
  • High junction temperature
  • ECOPACK₂ compliant component for DPAK and D²PAK on demand
  • Insulated package: TO-220FPAC
  • Insulating voltage: 2000 VRMS sine